RIGHT ANGLE LIGHT PIPE, 2.8MM
Bivar RLP4-600-800 technical specifications.
| Package/Case | 600 |
| Color | Clear, White |
| Length | 23mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Snap in, Board, PCB |
| Number of Columns | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RLP4 |
| RoHS | Compliant |
No datasheet is available for this part.
