Sign in to ask questions about the Bivar SDC-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SDC-400 technical specifications.
| Color | Natural |
| Material | Nylon |
| Mount | Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | COMP-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar SDC-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
