
COMP-O-GIDE Natural Lead Free Nylon PCB Mount components are available in bulk quantities. The components have a length of 139.7mm and a width of 7.9mm. They are made from nylon material and are lead free. The components are designed for PCB mount and are available in a packaging of 1000 pieces.
Sign in to ask questions about the Bivar SDC-550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SDC-550 technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Length | 139.7mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | COMP-O-GIDE™ |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SDC-550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
