
The SLM series black nylon round rod is available in a 0.17inch length with an outside diameter of 7.4mm. It is made from nylon material and comes in a packaging quantity of 1000. This product is RoHS compliant and suitable for general use.
Sign in to ask questions about the Bivar SLM-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-170 technical specifications.
| Color | Black |
| Length | 0.17inch |
| Material | Nylon |
| Outside Diameter | 7.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.