
Black nylon cable ties with a round shape and 0.21inch length are available in a 1000-pack. They are RoHS compliant and suitable for general use. The material is nylon, and the packaging is in bulk. These cable ties are designed for general applications and are part of the SLM series.
Sign in to ask questions about the Bivar SLM-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-210 technical specifications.
| Color | Black |
| Length | 0.21inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.21inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.