
Bivar's SLM Series black nylon round bead has a length of 0.22inch and is available in quantities of 1000 per pack. The SLM-220 is a general-purpose component with a round shape and nylon material. It is RoHS compliant and suitable for various applications.
Sign in to ask questions about the Bivar SLM-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-220 technical specifications.
| Color | Black |
| Length | 0.22inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.