
The SLM-230 from Bivar is a nylon round body with a black color and 9.5mm length. It has an outside diameter of 7.4mm and a length of 0.23inch. This component is RoHS compliant and available in bulk packaging with a quantity of 1000 units per package.
Bivar SLM-230 technical specifications.
| Body Length | 9.5mm |
| Color | Black |
| Length | 0.23inch |
| Material | Nylon |
| Outside Diameter | 7.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
