
The SLM Series component is a black nylon round component with a molded package and 0.32inch length. It is available in quantities of 1000 per bulk packaging. The component is RoHS compliant and part of the SLM series. The component has an outside diameter of 7.4mm and a shape of round.
Sign in to ask questions about the Bivar SLM-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-320 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 0.32inch |
| Material | Nylon |
| Outside Diameter | 7.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.