
The SLM Series Round Molded Black Nylon Lead Free Switch from Bivar is a general-purpose component with a molded package and black color. It is lead free and RoHS compliant, making it suitable for a wide range of applications. The switch has a length of 0.35 inch and a size of 0.35 inch, with a package quantity of 1000 units per package.
Sign in to ask questions about the Bivar SLM-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-350 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.