
Bivar's SLM Series Black Nylon Round Rod is a 0.36inch length component available in quantities of 1000. The rod is made from nylon material and is packaged in bulk. It meets the requirements of the RoHS compliance standard.
Sign in to ask questions about the Bivar SLM-360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-360 technical specifications.
| Color | Black |
| Length | 0.36inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
