
Black nylon cable ties from Bivar's SLM series are available in a round shape with a length of 0.41inch. They are packaged in bulk quantities of 1000. These cable ties are compliant with RoHS regulations. The material used is nylon, and the color is black.
Sign in to ask questions about the Bivar SLM-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-410 technical specifications.
| Color | Black |
| Length | 0.41inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.