
Checking distributor stock and pricing after the page loads.
Bivar SLM-440 technical specifications.
| Color | Black |
| Length | 0.44inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.44inch |
| RoHS | Compliant |
No datasheet is available for this part.
