
This nylon insulator is made from black material with a length of 0.49inch and an outside diameter of 0.29inch. It is available in a bulk packaging quantity of 1000. The SLM series is RoHS compliant. The insulator is round in shape and has a size of 0.49inch. It is suitable for various applications in the optoelectronics and displays category.
Sign in to ask questions about the Bivar SLM-490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-490 technical specifications.
| Body Length | 0.49inch |
| Color | Black |
| Length | 0.49inch |
| Material | Nylon |
| Outside Diameter | 0.29inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.