
The SLM-550 from Bivar is a black nylon round component with a length of 0.55inch. It is available in a packaging quantity of 1000 and is compliant with RoHS regulations. The SLM series is a general-purpose component used in optoelectronics and display applications.
Sign in to ask questions about the Bivar SLM-550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-550 technical specifications.
| Color | Black |
| Length | 0.55inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.