
The SLM-730 is a black nylon round cable with a length of 0.73inch. It is available in a package quantity of 1000 and is packaged in bulk. The cable is made from nylon and is RoHS compliant. It is suitable for general use.
Sign in to ask questions about the Bivar SLM-730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM-730 technical specifications.
| Color | Black |
| Length | 0.73inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLM |
| Shape | Round |
| Size | 0.73inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM-730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.