The SLM1605GD is a green diffused LED with a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It operates at a voltage rating of 2.1 volts and has a current rating of 30 milliamperes. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and suitable for through hole mount applications.
Checking distributor stock and pricing after the page loads.
Bivar SLM1605GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.