The SLM1605YD is a yellow diffused LED with a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. It has a voltage rating of 2 volts and a current rating of 30 milliamperes. The LED is packaged in a tray with 100 units per package and is RoHS compliant. It is designed for through hole mount applications.
Checking distributor stock and pricing after the page loads.
Bivar SLM1605YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.