
The SLM2205GD is a green LED with a diffused lens style and a luminous intensity of 25 millicandelas. It has a viewing angle of 40 degrees and a voltage rating of 2.1 volts. This LED is rated for a current of 30 milliamperes and is available in a package quantity of 100. The SLM2205GD is packaged in a tray and is compliant with RoHS regulations.
Bivar SLM2205GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM2205GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.