
This yellow diffused LED has a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It is rated for a maximum current of 30 milliamps and a maximum voltage of 2 volts. The LED is available in a package quantity of 100 and is packaged in a tray. It is compliant with RoHS regulations and has a diffused lens style.
Sign in to ask questions about the Bivar SLM2505YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM2505YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM2505YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.