
The SLM3405GD is a Green Diffused LED from Bivar with a luminous intensity of 25mcd and a current rating of 30mA. It is available in a package quantity of 100 and is packaged in a tray. The LED is RoHS compliant and has a viewing angle of 40°. It is suitable for general use and is available from Bivar.
Checking distributor stock and pricing after the page loads.
Bivar SLM3405GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.
