Bivar SLM3405GD5V-LS technical specifications.
| Color | Green |
| Current | 12mA |
| Forward Current | 8mA |
| Illumination Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM3405GD5V-LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.