Bivar SLM3505GD5V technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM3505GD5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.