
The SLM3905HD is a red LED with a voltage rating of 2V and a current rating of 30mA. It features a diffused lens style and a viewing angle of 40°. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and suitable for through hole mount applications.
Bivar SLM3905HD technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM3905HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.