
The SLM4005GD is a green diffused LED from Bivar, with a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It has a voltage rating of 2.1 volts and a current rating of 30 milliamperes. The LED is available in a package quantity of 100, packaged in a tray. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Bivar SLM4005GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.
