
This green LED has a voltage rating of 2.1V and a maximum current of 30mA. It features a diffused lens style and a viewing angle of 40°. The LED is available in a through-hole package and is compliant with RoHS regulations. It has a luminous intensity of 25mcd and is available in quantities of 1000 per tray.
Bivar SLM6305GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM6305GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.