The SLM6705GD is a green diffused LED with a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. It is rated for a maximum current of 30 milliamps and a voltage rating of 2.1 volts. The LED is packaged in a tray with 100 units per pack and is RoHS compliant. It is designed for through-hole mounting.
Sign in to ask questions about the Bivar SLM6705GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM6705GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLM6705GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.