
The SLM7505HD is a red LED from Bivar with a voltage rating of 2V and a maximum current of 30mA. It features a diffused lens style and a viewing angle of 40°. The LED is packaged in a tray with 100 units per package and is suitable for through hole mounting.
Sign in to ask questions about the Bivar SLM7505HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM7505HD technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM7505HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
