
The SLM8905HD is a red diffused LED with a luminous intensity of 40 millicandelas and a current rating of 30 milliamperes. It has a voltage rating of 2 volts and is available in a package quantity of 100. The LED is packaged in a tray and features a diffused lens style with a viewing angle of 40 degrees.
Sign in to ask questions about the Bivar SLM8905HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLM8905HD technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | SLM |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar SLM8905HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.