
Right-angle optical pipe with a 3mm round, flat lens. Features a clear lens and clear body, constructed from durable polycarbonate. Designed for PCB mounting with a 100-piece package quantity. RoHS compliant and lead-free.
Bivar SLP3-150-100-F technical specifications.
| Body Length | 8.94mm |
| Package/Case | 100 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SLP-3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP3-150-100-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.