
Rigid, right-angle LED light pipe featuring a 3mm round, domed lens. Constructed from clear polycarbonate, this component offers a 6.4mm body length and a 2.54mm lead length for press-fit mounting onto PCBs. Designed for single-way illumination, it is RoHS compliant and supplied in a bulk package of 100 units.
Bivar SLP3-150-100-R technical specifications.
| Body Length | 6.4mm |
| Package/Case | 100 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLP-3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP3-150-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
