Bivar SLP3-150-250-R technical specifications.
| Body Length | 0.25inch |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SLP-3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP3-150-250-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
