Sign in to ask questions about the Bivar SLP3-150-300-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SLP3-150-300-F technical specifications.
| Body Length | 0.15inch |
| Color | Clear |
| Lens Size | 7.62mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLP3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar SLP3-150-300-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
