Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SLP3-200-150-F Datasheet | Optoelectronics & Displays | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
SLP3-200-150-F
Datasheet
Bivar
SLP3-200-150-F
Optical Pipe
Optoelectronics & Displays
Accessories
Optoelectronics & Displays
Accessories
Optical Pipe
Mounting
Press-Fit, Board
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
5+
25+
100+
Package Type
Action
TME
500 In Stock
1
0.524
0.473
0.422
pcs
View
Technical Specifications
Bivar SLP3-200-150-F technical specifications.
General
Color
Clear
Lead Free
Lead Free
Lens Size
3.81mm
Lens Style
Round, Flat
Mount
Press-Fit, Board
RoHS Compliant
Yes
Series
SLP3
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account