Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SLP3-350-100-F Datasheet | Optoelectronics & Displays | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
SLP3-350-100-F
Datasheet
Bivar
SLP3-350-100-F
Optical Pipe
Optoelectronics & Displays
Accessories
Optoelectronics & Displays
Accessories
Optical Pipe
Quick Jump:
Pricing
Specs
Datasheet
Chat
Images
Pricing & Availability
Distributor
Stock
Min Qty
100+
500+
1000+
10000+
Package Type
Action
TME
-
1
0.476
0.43
0.382
0.335
pcs
View
Technical Specifications
Bivar SLP3-350-100-F technical specifications.
General
Color
Clear
Lead Free
Lead Free
Package Quantity
1000
Packaging
Bulk
RoHS Compliant
Yes
Series
SLP-3
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account