Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SLP3-350-100-R Datasheet | Optoelectronics & Displays | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
SLP3-350-100-R
Datasheet
Bivar
SLP3-350-100-R
Optical Pipe
Optoelectronics & Displays
Accessories
Optoelectronics & Displays
Accessories
Optical Pipe
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
100+
500+
1000+
10000+
Package Type
Action
TME
-
1
0.476
0.43
0.382
0.335
pcs
View
Technical Specifications
Bivar SLP3-350-100-R technical specifications.
General
Body Length
8.89mm
Color
Clear
Lead Free
Lead Free
Material
PC, Polycarbonate
Package Quantity
1000
Packaging
Bulk
RoHS Compliant
Yes
Series
SLP-3
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account