
The SM0603AC is a standard LED with a forward current rating of 20mA and a luminous intensity of 6mcd. It features a 130° viewing angle and is packaged in a 0603 case. The LED operates within a temperature range of -30°C to 80°C and is RoHS compliant. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Bivar SM0603AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0603AC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
