
Surface mount standard LED emitter, 0603 package, featuring a green illumination color and colorless, clear lens. Operates with a 2mA forward current, delivering 3.6mcd luminous intensity and a wide 130° viewing angle. Encased in a 0.6mm height, 1.6mm length, and 0.8mm width package, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bivar SM0603GCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0603GCL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 2mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603GCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
