The SM0603SGC is a 0603 surface mount LED with a green color and clear lens transparency. It has a luminous intensity of 45mcd and a viewing angle of 130°. The LED is packaged in tape and reel and is RoHS compliant. It measures 0.6mm in height, 0.8mm in width, and 1.6mm in length.
Sign in to ask questions about the Bivar SM0603SGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0603SGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.6mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603SGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.