
The SM0603UPGC is a surface mount LED from Bivar with a package size of 0603. It features a green color with a luminous intensity of 285mcd and a viewing angle of 130°. This LED is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Bivar SM0603UPGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0603UPGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 285mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603UPGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
