The SM0603XPGC is a 0603 package green LED with a luminous intensity of 285mcd and a viewing angle of 130°. It is designed for surface mount applications and is available on tape and reel. The LED is RoHS compliant and suitable for use in a variety of optoelectronic and display applications.
Sign in to ask questions about the Bivar SM0603XPGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0603XPGC technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Height | 0.6mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 285mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0603XPGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.