
Surface mount standard LED emitter in a 0805 (2012 metric) package. Features a green illumination color with a colorless, clear lens. Operates with a 2mA forward current, delivering 3.6mcd luminous intensity and a wide 130° viewing angle. This lead-free, RoHS-compliant component has dimensions of 2mm length, 1.2mm width, and 0.8mm height, with an operating temperature range of -30°C to 80°C. Supplied on tape and reel in quantities of 4000.
Sign in to ask questions about the Bivar SM0805GCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM0805GCL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 2mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM0805GCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
