The SM0805UPGC is an 0805 surface mount LED from Bivar, featuring a green color and luminous intensity of 285mcd. It has a viewing angle of 130° and is packaged in tape and reel. This LED is RoHS compliant and suitable for use in a variety of applications. The device measures 0.8mm in height, 1.2mm in width, and 2mm in length, with a 0.8mm height and 1.2mm width. It is designed for surface mount applications.
Bivar SM0805UPGC technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Height | 0.8mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 285mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.