
Uni-color white chip LED emitter in a 0805 (2012 Metric) surface mount package. Features a 2-pin configuration, diffused rectangular lens, and a 130° viewing angle. Operates with a maximum forward current of 25 mA and a maximum forward voltage of 4.2 V. Offers an intensity of 450mcd and a color temperature of x=0.3/y=0.3. Suitable for top mount PCB applications with an operating temperature range of -30°C to 80°C.
Bivar SM0805UWC technical specifications.
| Package/Case | Case 0805(2012Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 450mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.4x1.2x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.3/y=0.3 |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bivar SM0805UWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.