Dual Color LED, Red/green, Diffused White, 1.4mm, ROHS COMPLIANT, 0807, 4 PIN
Bivar SM0807BC-RP technical specifications.
| Case Code (Imperial) | 0807 |
| Case Code (Metric) | 2018 |
| Package/Case | 0807 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.