
Surface mount dual color LED emitter featuring a 1204 (3210 metric) package. Emits green and orange light with a luminous intensity of 28.5mcd at a forward current of 20mA. Offers a wide 130° viewing angle and a clear, colorless dome lens. Operates within a temperature range of -30°C to 80°C. RoHS compliant and lead-free.
Bivar SM1204BC-A/G technical specifications.
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Clear, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 28.5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204BC-A/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
