
Surface mount dual color LED emitter in a 1204 (3210 metric) package. Emits blue and red light with a luminous intensity of 115mcd at a forward current of 20mA. Features a clear, colorless, round dome lens with a wide 130° viewing angle. Operates across a temperature range of -30°C to 80°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar SM1204BC-R/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Blue, Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue, Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 115mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204BC-R/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.