
Surface mount single color LED emitter, green illumination. Features a 1204 (3210 metric) case code with a domed, rectangular, clear lens measuring 1mm. Operates with a 20mA forward current, delivering 50mcd luminous intensity at a 574nm wavelength. Offers a wide 110° viewing angle and is RoHS compliant, suitable for operation between -30°C and 80°C.
Bivar SM1204SGC technical specifications.
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 574nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204SGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
