
Red standard LED emitter in a 1204 (3210 metric) surface mount package. Features a 1mm domed, rectangular, clear lens with a 110° viewing angle. Operates with a 20mA forward current, delivering 115mcd luminous intensity at a 631nm wavelength. This lead-free component has a maximum operating temperature of 80°C and a minimum of -30°C.
Bivar SM1204URC technical specifications.
| Case Code (Imperial) | 1204 |
| Case Code (Metric) | 3210 |
| Package/Case | 1204 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 115mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 631nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1204URC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
