The Bivar SM1206UV-395-IL is a blue LED emitter with a forward current of 20mA. It is available in a 1206 package with a clear lens and a viewing angle of 30°. The device is lead-free and RoHS compliant, making it suitable for surface mount applications. The operating temperature range is from -30°C to 80°C.
Sign in to ask questions about the Bivar SM1206UV-395-IL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar SM1206UV-395-IL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 398nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SM1206UV-395-IL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.