The SM1206UV-405 is a surface-mount LED from Bivar, packaged in a 1206 case with a rectangular lens style. It has a forward current rating of 20mA and can withstand a reverse voltage of 5V DC. The LED measures 1.1mm in height, 1.6mm in width, and 3.2mm in length. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Bivar SM1206UV-405 technical specifications.
| Package/Case | 1206 |
| Forward Current | 20mA |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Style | Rectangular |
| Orientation | Top View |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.